Part Details for UNR91ANJ by Panasonic Electronic Components
Overview of UNR91ANJ by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UNR91ANJ
UNR91ANJ CAD Models
UNR91ANJ Part Data Attributes
|
UNR91ANJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
UNR91ANJ
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F1, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.1 | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for UNR91ANJ
This table gives cross-reference parts and alternative options found for UNR91ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UNR91ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNR31A3 | Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSSMINI3-F1, 3 PIN | Panasonic Electronic Components | UNR91ANJ vs UNR31A3 |
UNR51ATG | Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN | Panasonic Electronic Components | UNR91ANJ vs UNR51ATG |
UNR91A4J | Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F1, 3 PIN | Panasonic Electronic Components | UNR91ANJ vs UNR91A4J |
UNR31AA | Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSSMINI3-F1, 3 PIN | Panasonic Electronic Components | UNR91ANJ vs UNR31AA |
UNR91A3J | Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F1, 3 PIN | Panasonic Electronic Components | UNR91ANJ vs UNR91A3J |
UNR91ATJ | Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F1, 3 PIN | Panasonic Electronic Components | UNR91ANJ vs UNR91ATJ |
UNR91AAJ | Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SS-MINI3-F1, 3 PIN | Panasonic Electronic Components | UNR91ANJ vs UNR91AAJ |
UNR91ATG | Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | Panasonic Electronic Components | UNR91ANJ vs UNR91ATG |
UNR51A4G | Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN | Panasonic Electronic Components | UNR91ANJ vs UNR51A4G |
UNR91AAG | Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | Panasonic Electronic Components | UNR91ANJ vs UNR91AAG |