Part Details for UP0-4C-470-R by Eaton Corporation
Overview of UP0-4C-470-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP0-4C-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP0-4C-470-R
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 530 mA, Unshielded, 530 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: UP0-4C-470-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6579 / $0.9727 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9140 | Buy Now |
DISTI #
UP0-4C-470-R
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 530 mA, Unshielded, 530 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: UP0-4C-470-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |