Part Details for UP0.4C-1R0-R by Eaton Bussmann
Overview of UP0.4C-1R0-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP0.4C-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-UP0.4C-1R0-RTR-ND
|
DigiKey | FIXED IND 1UH 2.88A 30 MOHM SMD Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0267 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8400 / $0.9700 | Buy Now | |
DISTI #
Bussmann UP0.4C-1R0-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000001605872
|
Sager | Power Inductors - SMD 1.0uH 3.33A 0.03ohms | 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 1UH 2.88A 30 MOHM SMD | 2930 |
|
RFQ |