-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, 0.1A, 30VDC, Solder Terminal, Normal Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3068
|
Newark | Up01Dtanla04,microswitch, snap |Alcoswitch Te Connectivity UP01DTANLA04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$1.2100 / $1.6800 | Buy Now |
DISTI #
74AJ8515
|
Newark | Microswitch, Spdt, 0.1A, 125Vac, 50Gf Rohs Compliant: Yes |Alcoswitch Te Connectivity UP01DTANLA04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.8500 | Buy Now |
DISTI #
450-2035-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
33627 In Stock |
|
$0.6420 / $0.9700 | Buy Now |
DISTI #
506-UP01DTANLA04
|
Mouser Electronics | Basic / Snap Action Switches Microswitch Snap RoHS: Compliant | 2214 |
|
$0.7130 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole Tray RoHS: Compliant |
7581 In Stock |
|
$0.5980 / $0.8390 | Buy Now |
DISTI #
1825043-3
|
TTI | Basic / Snap Action Switches SWITCH MICRO SWITCH Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 4300 In Stock |
|
$0.6700 / $0.8700 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole Tray RoHS: Compliant |
7581 In Stock |
|
$0.5980 / $0.8390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UP01DTANLA04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
UP01DTANLA04
TE Connectivity
Snap Acting/Limit Switch, SPDT, 0.1A, 30VDC, Solder Terminal, Normal Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | NORMAL LEVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | BRASS | |
Housing Material | GLASS FILLED NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Position | 0.311 inch | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |