Part Details for UP1666QQKF by UPI Semiconductor Corp
Overview of UP1666QQKF by UPI Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP1666QQKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | WQFN-20L(3x3) DC-DC Converters ROHS | 1570 |
|
$0.5068 / $0.8762 | Buy Now |
Part Details for UP1666QQKF
UP1666QQKF CAD Models
UP1666QQKF Part Data Attributes
|
UP1666QQKF
UPI Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
UP1666QQKF
UPI Semiconductor Corp
Switching Controller, WQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UPI SEMICONDUCTOR CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for UP1666QQKF
This table gives cross-reference parts and alternative options found for UP1666QQKF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UP1666QQKF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USR1101L-S08-T | Switching Controller | Unisonic Technologies Co Ltd | UP1666QQKF vs USR1101L-S08-T |
APW8815QBI-TRG | Switching Controller, 3 X 3 MM, GREEN, MO-220WEED-4, TQFN-16 | American Power Devices Inc | UP1666QQKF vs APW8815QBI-TRG |
USR1101G-S08-R | Switching Controller, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Unisonic Technologies Co Ltd | UP1666QQKF vs USR1101G-S08-R |