-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3524,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6271
|
Newark | Inductor, Un-Shielded, 10Uh, 1.9A, Smd, Inductance:10Μh, Rms Current (Irms):1.5A, Inductor Construction:Unshielded, Saturation Current (Isat):1.9A, Product Range:Up1B Series, Dc Resistance Max:0.1107Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics UP1B-100-R Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
27K9273
|
Newark | Inductor, Un-Shielded, 10Uh, 1.9A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):1.5A, Inductor Construction:Unshielded, Saturation Current (Isat):1.9A, Product Range:Up1B Series, Dc Resistance Max:0.1107Ohm, Product Height:5Mmrohs Compliant: Yes |Eaton Coiltronics UP1B-100-R Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $1.0000 | Buy Now |
|
Bristol Electronics | 221 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 10uh, 20±% | 24 |
|
$0.8924 / $1.4874 | Buy Now |
DISTI #
1463481
|
element14 Asia-Pacific | INDUCTOR, 10UH, 20% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8440 / $1.3797 | Buy Now |
DISTI #
1463481RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, 20% RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.8440 / $1.0935 | Buy Now |
DISTI #
1463481RL
|
Farnell | INDUCTOR, 10UH, 20% RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.5978 / $1.9714 | Buy Now |
DISTI #
1463481
|
Farnell | INDUCTOR, 10UH, 20% RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5978 / $1.9714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UP1B-100-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
UP1B-100-R
Coiltronics
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3524,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Case/Size Code | 3524 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 0.1107 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR | |
Rated Current-Max | 1.9 A | |
Tolerance | 20% |