Part Details for UP1B-100-R by Eaton Bussmann
Overview of UP1B-100-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP1B-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1180-1-ND
|
DigiKey | FIXED IND 10UH 1.5A 110.7MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1750 In Stock |
|
$0.8251 / $1.7700 | Buy Now |
|
Onlinecomponents.com |
2203 In Stock 2336 Factory Stock |
|
$0.5200 / $0.9500 | Buy Now | |
|
Bristol Electronics | Min Qty: 4 | 465 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 10uh, 20±% | 48 |
|
$0.8924 / $1.4874 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 10uh, 20±% | 372 |
|
$0.5200 / $2.0000 | Buy Now |
DISTI #
Bussmann UP1B-100-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000001605928
|
Sager | Power Inductors - SMD 10uH 1.9A 0.1107ohms Min Qty: 900 | 0 |
|
$0.7514 / $0.7722 | Buy Now |
|
Master Electronics |
2203 In Stock 2336 Factory Stock |
|
$0.5200 / $0.9500 | Buy Now |