Part Details for UP1B-101-R by Coiltronics
Overview of UP1B-101-R by Coiltronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP1B-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4291
|
Newark | Ind.up Sz 1B.100Uh.0.47A |Eaton Coiltronics UP1B-101-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9630 / $1.6100 | Buy Now |
DISTI #
52K7867
|
Newark | Inductor, Un-Shielded, 100Uh, 530Ma, Smd, Inductance:100Μh, Rms Current (Irms):470Ma, Inductor Construction:Unshielded, Saturation Current (Isat):530Ma, Product Range:Up1B Series, Inductor Case/Package:-, Dc Resistance Max:1.11Ohm Rohs Compliant: Yes |Eaton Coiltronics UP1B-101-R Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
27K9274
|
Newark | Inductor, Un-Shielded, 100Uh, 530Ma, Smd, Inductance:100Μh, Rms Current (Irms):470Ma, Inductor Construction:Unshielded, Saturation Current (Isat):530Ma, Product Range:Uni-Pac Up1B Series, Inductor Case/Package:-, Product Height:5Mmrohs Compliant: Yes |Eaton Coiltronics UP1B-101-R Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8010 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 112.67uH/100uH 20% 100KHz Ferrite 0.47A 1.11Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.5170 / $0.6880 | Buy Now |
|
Quest Components | IND,FERRITE,100UH,20% +TOL,20% -TOL,3524 CASE | 201 |
|
$0.6936 / $1.2845 | Buy Now |
Part Details for UP1B-101-R
UP1B-101-R CAD Models
UP1B-101-R Part Data Attributes
|
UP1B-101-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
UP1B-101-R
Coiltronics
General Purpose Inductor, 100uH, 20%, Ferrite-Core, 3524,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3524 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 1.11 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR | |
Rated Current-Max | 0.53 A | |
Tolerance | 20% |