Part Details for UP1B-101-R by Eaton Bussmann
Overview of UP1B-101-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP1B-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1066-1-ND
|
DigiKey | FIXED IND 100UH 470MA 1.11OHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1805 In Stock |
|
$0.8934 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 100uH 20% 100KHz Ferrite 470mA 1.11Ohm DCR T/R |
689 In Stock |
|
$0.7500 / $1.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 835 |
|
$0.3990 / $1.4250 | Buy Now |
DISTI #
Bussmann UP1B-101-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000001605929
|
Sager | Power Inductors - SMD 100uH 0.53A 1.11ohms Min Qty: 900 | 0 |
|
$0.8135 / $0.8361 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 100uH 20% 100KHz Ferrite 470mA 1.11Ohm DCR T/R |
689 In Stock |
|
$0.7500 / $1.0800 | Buy Now |