Part Details for UP1B-150-R by Coiltronics
Overview of UP1B-150-R by Coiltronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP1B-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9275
|
Newark | Inductor, Un-Shielded, 15Uh, 1.5A, Smd, Full Reel, Inductance:15µh, Rms Current (Irms):1.2A, Inductor Construction:Unshielded, Saturation Current (Isat):1.5A, Product Range:Up1B Series, Dc Resistance Max:0.1747Ohm, Product Height:5Mmrohs Compliant: Yes |Eaton Coiltronics UP1B-150-R RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 / $1.0100 | Buy Now |
DISTI #
29K6272
|
Newark | Inductor, Un-Shielded, 15Uh, 1.5A, Smd, Inductance:15µh, Rms Current (Irms):1.2A, Inductor Construction:Unshielded, Saturation Current (Isat):1.5A, Product Range:Up1B Series, Dc Resistance Max:0.1747Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics UP1B-150-R RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 | Buy Now |
DISTI #
05AK4292
|
Newark | Ind.up Sz 1B.15Uh.1.2A |Eaton Coiltronics UP1B-150-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.7800 | Buy Now |
|
Quest Components | 658 |
|
$0.4638 / $1.1595 | Buy Now |
Part Details for UP1B-150-R
UP1B-150-R CAD Models
UP1B-150-R Part Data Attributes
|
UP1B-150-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
UP1B-150-R
Coiltronics
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 3524,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3524 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 0.1747 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR | |
Rated Current-Max | 1.5 A | |
Tolerance | 20% |