Part Details for UP1B-150-R by Eaton Bussmann
Overview of UP1B-150-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP1B-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1228-1-ND
|
DigiKey | FIXED IND 15UH 1.2A 174.7MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
938 In Stock |
|
$0.8711 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 16uH/15uH 20% 100KHz Ferrite 1.2A 174.7mOhm DCR T/R |
900 On Order |
|
$0.7300 / $1.0500 | Buy Now |
DISTI #
Bussmann UP1B-150-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000001605930
|
Sager | Power Inductors - SMD 15uH 1.5A 0.1747ohms Min Qty: 900 | 0 |
|
$0.7932 / $0.8153 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 16uH/15uH 20% 100KHz Ferrite 1.2A 174.7mOhm DCR T/R |
900 On Order |
|
$0.7300 / $1.0500 | Buy Now |