Part Details for UP1B-1R0-R by Eaton Bussmann
Overview of UP1B-1R0-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP1B-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1181-1-ND
|
DigiKey | FIXED IND 1UH 4.4A 17.7 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9985 In Stock |
|
$0.8355 / $1.7900 | Buy Now |
|
Onlinecomponents.com |
571 In Stock |
|
$0.5300 / $0.9600 | Buy Now | |
|
Onlinecomponents.com |
571 In Stock 900 Factory Stock |
|
$0.6870 / $0.8810 | Buy Now | |
|
Bristol Electronics | 6371 |
|
RFQ | ||
DISTI #
Bussmann UP1B-1R0-R
|
PEI Genesis | General Purpose Inductor | 139 |
|
Buy Now | |
DISTI #
000000000001605932
|
Sager | Power Inductors - SMD 1.0uH 5.3A 0.0177ohms Min Qty: 900 | 0 |
|
$0.7608 / $0.7819 | Buy Now |
|
Master Electronics |
571 In Stock |
|
$0.5300 / $0.9600 | Buy Now |