Part Details for UP1B-2R2-R by Eaton Bussmann
Overview of UP1B-2R2-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP1B-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1668-1-ND
|
DigiKey | FIXED IND 2.2UH 3.1A 36.3MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1287 In Stock |
|
$0.8592 / $1.8400 | Buy Now |
|
Onlinecomponents.com |
944 In Stock |
|
$0.7200 / $1.0400 | Buy Now | |
DISTI #
Bussmann UP1B-2R2-R
|
PEI Genesis | General Purpose Inductor | 569 |
|
Buy Now | |
DISTI #
000000000001605936
|
Sager | Power Inductors - SMD 2.2uH 3.5A 0.0363ohms Min Qty: 900 | 0 |
|
$0.7824 / $0.8042 | Buy Now |
|
Master Electronics |
944 In Stock |
|
$0.7200 / $1.0400 | Buy Now |