Part Details for UP1B-470-R by Coiltronics
Results Overview of UP1B-470-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UP1B-470-R Information
UP1B-470-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for UP1B-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K7875
|
Newark | Inductor, Un-Shielded, 47Uh, 870Ma, Smd, Inductance:47Μh, Rms Current (Irms):720Ma, Inductor Construction:Unshielded, Saturation Current (Isat):870Ma, Product Range:Up1B Series, Dc Resistance Max:0.474Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics UP1B-470-R RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
27K9284
|
Newark | Inductor, Un-Shielded, 47Uh, 870Ma, Smd, Inductance:47Μh, Rms Current (Irms):720Ma, Inductor Construction:Unshielded, Saturation Current (Isat):870Ma, Product Range:Up1B Series, Dc Resistance Max:0.474Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics UP1B-470-R RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7610 / $1.0300 | Buy Now |
Part Details for UP1B-470-R
UP1B-470-R CAD Models
UP1B-470-R Part Data Attributes
|
UP1B-470-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
UP1B-470-R
Coiltronics
General Purpose Inductor, 47uH, 20%, Ferrite-Core, 3524,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3524 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 0.474 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR | |
Rated Current-Max | 0.87 A | |
Tolerance | 20% |