There are no models available for this part yet.
Overview of UP1B-4R7-R by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UP1B-4R7-R by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27K9283
|
Newark | Inductor, Un-Shielded, 4.7Uh, 2.6A, Smd, Full Reel, Inductance:4.7µh, Rms Current (Irms):2.2A, Inductor Construction:Unshielded, Saturation Current (Isat):2.6A, Product Range:Up1B Series, Dc Resistance Max:0.0544Ohm Rohs Compliant: Yes |Eaton Coiltronics UP1B-4R7-R RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7350 / $0.9880 | Buy Now | |
Quest Components | Inductor, Ferrite Core, 4.7uh, 20±% | 236 |
|
$0.8180 / $1.6360 | Buy Now | ||
Quest Components | Inductor, Ferrite Core, 4.7uh, 20±% | 75 |
|
$0.5890 / $0.9816 | Buy Now |
CAD Models for UP1B-4R7-R by Coiltronics
Part Data Attributes for UP1B-4R7-R by Coiltronics
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COILTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILTRONICS
|
Case/Size Code
|
3524
|
Construction
|
Miniature Size
|
Core Material
|
Ferrite
|
DC Resistance
|
0.0544 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5 mm
|
Package Length
|
8.89 mm
|
Package Style
|
SMT
|
Package Width
|
6.1 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
2.6 A
|
Tolerance
|
20%
|
Related Parts for UP1B-4R7-R
-
XAL7030-102MECFixed Inductors
-
T520D477M004ATE010Fixed Capacitors
-
RR1220P-102-DFixed Resistors
-
742792097Data Line Filters
-
B07B-PASK-1(LF)(SN)Headers and Edge Type Connectors
-
SK24Rectifier Diodes
-
SI4202DY-T1-GE3Small Signal Field-Effect Transistors
-
1868173Terminals and Terminal Blocks
-
HA3-4741-5Operational Amplifiers