Part Details for UP1B-4R7 by Cooper Industries
Overview of UP1B-4R7 by Cooper Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UP1B-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Ferrite Core, 4.7uh, 20±% | 160 |
|
$0.7500 / $1.5000 | Buy Now |
|
NexGen Digital | 900 |
|
RFQ |
Part Details for UP1B-4R7
UP1B-4R7 CAD Models
UP1B-4R7 Part Data Attributes
|
UP1B-4R7
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
UP1B-4R7
Cooper Industries
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0544 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for UP1B-4R7
This table gives cross-reference parts and alternative options found for UP1B-4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UP1B-4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UP1B-4R7 | 1 ELEMENT, 5.15 uH, GENERAL PURPOSE INDUCTOR, SMD | Eaton Electronics | UP1B-4R7 vs UP1B-4R7 |