Part Details for UP1B-6R8-R by Eaton Corporation
Overview of UP1B-6R8-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for UP1B-6R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP1B-6R8-R
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.7 A, Unshielded, 2.2 A, 8.89mm x 6.1mm x 5mm - Tape and Reel (Alt: UP1B-6R8-R) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5581 / $0.8208 | Buy Now |
DISTI #
704-UP1B-6R8-R
|
Mouser Electronics | Power Inductors - SMD 6.8uH 2.2A 0.0897ohms RoHS: Compliant | 900 |
|
$0.7760 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.7710 | Buy Now |
DISTI #
UP1B-6R8-R
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.7 A, Unshielded, 2.2 A, 8.89mm x 6.1mm x 5mm - Tape and Reel (Alt: UP1B-6R8-R) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5581 / $0.8208 | Buy Now |
DISTI #
UP1B-6R8-R
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.7 A, Unshielded, 2.2 A, 8.89mm x 6.1mm x 5mm - Tape and Reel (Alt: UP1B-6R8-R) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5581 / $0.8208 | Buy Now |
Part Details for UP1B-6R8-R
UP1B-6R8-R CAD Models
UP1B-6R8-R Part Data Attributes
|
UP1B-6R8-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
UP1B-6R8-R
Eaton Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3524 | |
Construction | Miniature Size | |
Core Material | FERRITE | |
DC Resistance | 0.0897 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |