There are no models available for this part yet.
Overview of UP2-680-R by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UP2-680-R by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K4828
|
Newark | Inductor, Un-Shielded, 68Uh, 1.2A, Smd, Full Reel, Inductance:68µh, Rms Current (Irms):1.7A, Inductor Construction:Unshielded, Saturation Current (Isat):1.2A, Product Range:Up2 Series, Dc Resistance Max:0.1898Ohm Rohs Compliant: Yes |Eaton Coiltronics UP2-680-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.9000 | Buy Now | |
DISTI #
05AK4299
|
Newark | Ind.up Sz 2.68Uh.1.2A Rohs Compliant: Yes |Eaton Coiltronics UP2-680-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.6000 | Buy Now | |
Onlinecomponents.com | Inductor Power Wirewound 68.17uH/68uH 20% 100KHz 1.7A 189.8mOhm DCR T/R RoHS: Compliant | 0 |
|
$1.0100 / $1.5000 | Buy Now |