There are no models available for this part yet.
Overview of UP2-680-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UP2-680-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-UP2-680-RCT-ND
|
DigiKey | FIXED IND 68UH 1.7A 189.8MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$1.3000 / $3.0700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1252 In Stock |
|
$1.3800 / $1.9700 | Buy Now | ||
DISTI #
000000000001605957
|
Sager | Power Inductors - SMD UP SZ 268UH1.2A Min Qty: 600 | 0 |
|
$1.4900 / $1.5300 | Buy Now | |
Master Electronics | RoHS: Compliant |
1252 In Stock |
|
$1.3800 / $1.9700 | Buy Now |