Part Details for UP2-6R8-R by Coiltronics
Overview of UP2-6R8-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP2-6R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K4827
|
Newark | Inductor, Un-Shielded, 6.8Uh, 3.6A, Smd, Full Reel, Inductance:6.8µh, Rms Current (Irms):5A, Inductor Construction:Unshielded, Saturation Current (Isat):3.6A, Product Range:Up2 Series, Dc Resistance Max:0.023Ohm Rohs Compliant: Yes |Eaton Coiltronics UP2-6R8-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 / $2.0200 | Buy Now |
DISTI #
05AK4298
|
Newark | Ind Up Sz 2 6.8Uh 3.6A Rohs Compliant: Yes |Eaton Coiltronics UP2-6R8-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.8700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Unshielded Wirewound 6.63uH/6.8uH 20% 100KHz 5A 0.023Ohm DCR T/R RoHS: Compliant | 0 |
|
$1.0700 / $1.6000 | Buy Now |