Part Details for UP2.8B-330-R by Eaton Bussmann
Overview of UP2.8B-330-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP2.8B-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-UP2.8B-330-RTR-ND
|
DigiKey | FIXED IND 33UH 1.3A 250 MOHM SMD Min Qty: 1750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6446 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3300 / $2.7800 | Buy Now | |
DISTI #
000000000001605970
|
Sager | Power Inductors - SMD 33uH 1.5A 0.25ohms | 0 |
|
Buy Now |