There are no models available for this part yet.
Overview of UP2B-151-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UP2B-151-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
513-1077-1-ND
|
DigiKey | FIXED IND 150UH 1A 410 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
364 In Stock |
|
$0.9475 / $2.0800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
700 In Stock |
|
$0.7100 / $1.2900 | Buy Now | ||
DISTI #
000000000001605980
|
Sager | Power Inductors - SMD 150uH 0.77A 0.41ohms Min Qty: 550 | 0 |
|
$1.0200 / $1.0500 | Buy Now | |
Master Electronics | RoHS: Compliant |
700 In Stock |
|
$0.7100 / $1.2900 | Buy Now |
CAD Models for UP2B-151-R by Eaton Bussmann
Related Parts for UP2B-151-R
-
L-14C6N8JV4TFixed Inductors
-
APXH100ARA331MJ80GFixed Capacitors
-
BLM41PG750SN1LData Line Filters
-
22-28-4360Headers and Edge Type Connectors
-
B390-13-FRectifier Diodes
-
NVMFS5C450NLWFAFT1GPower Field-Effect Transistors
-
LM2591HVS-ADJ/NOPBSwitching Regulator or Controllers
-
ATTINY13V-10SSUMicrocontrollers
-
DLPT05-7-FTransient Suppressors