Part Details for UP2B-2R2-R by Eaton Bussmann
Overview of UP2B-2R2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP2B-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1556-1-ND
|
DigiKey | FIXED IND 2.2UH 7.2A 10.7MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
392 In Stock |
|
$1.0313 / $2.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1600 In Stock |
|
$0.7800 / $1.4000 | Buy Now |
DISTI #
000000000001605985
|
Sager | Power Inductors - SMD 2.2uH 6.1A 0.0107ohms Min Qty: 550 | 0 |
|
$1.1100 / $1.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1600 In Stock |
|
$0.7800 / $1.4000 | Buy Now |