-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5541,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9338
|
Newark | Inductor, Un-Shielded, 47Uh, 1.4A, Smd, Full Reel, Inductance:47µh, Rms Current (Irms):1.7A, Inductor Construction:Unshielded, Saturation Current (Isat):1.4A, Product Range:Up2B Series, Dc Resistance Max:0.1388Ohm, Product Height:6Mmrohs Compliant: Yes |Eaton Coiltronics UP2B-470-R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9680 / $1.3000 | Buy Now |
DISTI #
29K6280
|
Newark | Inductor, Un-Shielded, 47Uh, 1.4A, Smd, Inductance:47µh, Rms Current (Irms):1.7A, Inductor Construction:Unshielded, Saturation Current (Isat):1.4A, Product Range:Up2B Series, Dc Resistance Max:0.1388Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics UP2B-470-R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 48.65uH/47uH 20% 100KHz Ferrite 1.7A 0.1388Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.6510 / $0.8650 | Buy Now |
|
Quest Components | 39 |
|
$1.7395 / $2.7832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UP2B-470-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
UP2B-470-R
Coiltronics
General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5541,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Case/Size Code | 5541 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 0.1388 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 13.97 mm | |
Package Style | SMT | |
Package Width | 10.41 mm | |
Packing Method | TR | |
Rated Current-Max | 1.4 A | |
Tolerance | 20% |