There are no models available for this part yet.
Overview of UP2B-470-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UP2B-470-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
513-1082-1-ND
|
DigiKey | FIXED IND 47UH 1.7A 138.8MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
79 In Stock |
|
$0.9450 / $2.3200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
650 In Stock |
|
$0.7100 / $1.2900 | Buy Now | ||
Quest Components | 408 |
|
$1.3778 / $3.3400 | Buy Now | |||
DISTI #
000000000001605988
|
Sager | Power Inductors - SMD 47uH 1.4A 0.1388ohms Min Qty: 550 | 0 |
|
$1.0200 / $1.0500 | Buy Now | |
Master Electronics | RoHS: Compliant |
650 In Stock |
|
$0.7100 / $1.2900 | Buy Now |
CAD Models for UP2B-470-R by Eaton Bussmann
Related Parts for UP2B-470-R
-
UP2B-100-RFixed Inductors
-
0805YC475KAT2AFixed Capacitors
-
RK73H2ATTD1002FFixed Resistors
-
2773021447Data Line Filters
-
103414-3Headers and Edge Type Connectors
-
STPS3150URectifier Diodes
-
IRF4905STRLPBFPower Field-Effect Transistors
-
L4978Switching Regulator or Controllers
-
PIC18F2320-I/SOMicrocontrollers