Part Details for UP2B-470 by Coiltronics
Overview of UP2B-470 by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for UP2B-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 48.65 uH, GENERAL PURPOSE INDUCTOR, SMD | 415 |
|
$0.6000 / $1.4400 | Buy Now |
|
Quest Components | 1 ELEMENT, 48.65 uH, GENERAL PURPOSE INDUCTOR, SMD | 289 |
|
$0.6720 / $1.4400 | Buy Now |
|
Quest Components | 1 ELEMENT, 48.65 uH, GENERAL PURPOSE INDUCTOR, SMD | 201 |
|
$0.9600 / $2.4000 | Buy Now |
Part Details for UP2B-470
UP2B-470 CAD Models
UP2B-470 Part Data Attributes
|
UP2B-470
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
UP2B-470
Coiltronics
General Purpose Inductor, 48.65uH, 20%, 1 Element, Ferrite-Core, SMD, 5541
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5541 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 0.1388 Ω | |
Inductance-Nom (L) | 48.65 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 13.97 mm | |
Package Style | SMT | |
Package Width | 10.41 mm | |
Packing Method | TR | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | NO LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |