Part Details for UP2B-681-R by Eaton Bussmann
Overview of UP2B-681-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP2B-681-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-4079-1-ND
|
DigiKey | FIXED IND 680UH 452MA 1.97OHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3517 / $2.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7500 / $1.3600 | Buy Now | |
DISTI #
000000000001605991
|
Sager | Power Inductors - SMD 681uH 0.355A 1.97ohms | 0 |
|
Buy Now |