Part Details for UP2B-820-R by Eaton Bussmann
Overview of UP2B-820-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP2B-820-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-UP2B-820-RCT-ND
|
DigiKey | FIXED IND 82UH 1.34A 223.5 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
434 In Stock |
|
$1.0088 / $2.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7600 / $1.3700 | Buy Now |
DISTI #
000000000001605993
|
Sager | Power Inductors - SMD 82uH 1.03A 0.2235ohms Min Qty: 550 | 0 |
|
$1.0900 / $1.1200 | Buy Now |