Part Details for UP2C-151-R by Eaton Corporation
Overview of UP2C-151-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP2C-151-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP2C-151-R
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 20%, 1.04 A, Unshielded, 1.02 A, 12.9mm x 9.4mm x 5.2mm - Tape and Reel (Alt: UP2C-151-R) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for UP2C-151-R
UP2C-151-R CAD Models
UP2C-151-R Part Data Attributes
|
UP2C-151-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
UP2C-151-R
Eaton Corporation
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Case/Size Code | 5137 | |
Construction | Miniature Size | |
Core Material | FERRITE | |
DC Resistance | 0.3514 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 1.02 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for UP2C-151-R
This table gives cross-reference parts and alternative options found for UP2C-151-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UP2C-151-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO3316P-154MSD | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, | Coilcraft Inc | UP2C-151-R vs DO3316P-154MSD |
ST563PKP154MTZ | General Purpose Inductor, | Coilcraft Inc | UP2C-151-R vs ST563PKP154MTZ |
UP2C-151 | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, CHIP | Cooper Industries | UP2C-151-R vs UP2C-151 |
ST563PKP154MLZ | General Purpose Inductor, | Coilcraft Inc | UP2C-151-R vs ST563PKP154MLZ |
ST563PKP154MLH | General Purpose Inductor, | Coilcraft Inc | UP2C-151-R vs ST563PKP154MLH |
SMTDR0804-151M | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP, 0804 | 3L Electronic Corporation | UP2C-151-R vs SMTDR0804-151M |
SSL0804T-151M-N | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 5137, CHIP, 5137, LEAD FREE | YAGEO Corporation | UP2C-151-R vs SSL0804T-151M-N |
DO3316P-154MTB | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | UP2C-151-R vs DO3316P-154MTB |
ST563PKP154MSZ | General Purpose Inductor, | Coilcraft Inc | UP2C-151-R vs ST563PKP154MSZ |
DO3316P-154MSB | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, | Coilcraft Inc | UP2C-151-R vs DO3316P-154MSB |