Part Details for UP2C-1R0-R by Eaton Corporation
Overview of UP2C-1R0-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP2C-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP2C-1R0-R
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 9.8 A, Unshielded, 11.8 A, 12.9mm x 9.4mm x 5.2mm - Tape and Reel (Alt: UP2C-1R0-R) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for UP2C-1R0-R
UP2C-1R0-R CAD Models
UP2C-1R0-R Part Data Attributes
|
UP2C-1R0-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
UP2C-1R0-R
Eaton Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Case/Size Code | 5137 | |
Construction | Miniature Size | |
Core Material | FERRITE | |
DC Resistance | 0.0039 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 11.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |