Part Details for UP2C-470 by Coiltronics
Overview of UP2C-470 by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UP2C-470
UP2C-470 CAD Models
UP2C-470 Part Data Attributes:
|
UP2C-470
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
UP2C-470
Coiltronics
General Purpose Inductor, 47.9uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 0.1185 Ω | |
Inductance-Nom (L) | 47.9 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 1.83 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | NO LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |