Part Details for UP2C-470 by Eaton Electronics
Overview of UP2C-470 by Eaton Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UP2C-470
UP2C-470 CAD Models
UP2C-470 Part Data Attributes
|
UP2C-470
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
UP2C-470
Eaton Electronics
1 ELEMENT, 47.9 uH, GENERAL PURPOSE INDUCTOR, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | 5137 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 0.1185 Ω | |
Inductance-Nom (L) | 47.9 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 1.83 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | NO LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for UP2C-470
This table gives cross-reference parts and alternative options found for UP2C-470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UP2C-470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UP2C-470-R | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Cooper Industries | UP2C-470 vs UP2C-470-R |