Part Details for UP2UC-100-R by Eaton Bussmann
Overview of UP2UC-100-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP2UC-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-UP2UC-100-R-ND
|
DigiKey | FIXED IND 10UH 3.9A 38 MOHM SMD Min Qty: 600 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
45190 In Stock |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
283-4226-2-ND
|
DigiKey | FIXED IND 10UH 3.9A 38 MOHM SMD Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9243 | Buy Now |
|
Onlinecomponents.com | Inductor Power Drum Core 10uH 20% 100KHz Ferrite 3.9A 38mOhm DCR T/R RoHS: Compliant |
45190 Partner Stock |
|
$0.5200 / $0.9490 | Buy Now |
DISTI #
Bussmann UP2UC-100-R
|
PEI Genesis | General Purpose Inductor | 45190 |
|
Buy Now | |
DISTI #
000000000001606063
|
Sager | Power Inductors - SMD 10.0uH 3.9A | 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Drum Core 10uH 20% 100KHz Ferrite 3.9A 38mOhm DCR T/R RoHS: Compliant |
45190 Partner Stock |
|
$0.5200 / $0.9490 | Buy Now |