There are no models available for this part yet.
Overview of UP3B-101-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UP3B-101-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
513-1085-1-ND
|
DigiKey | FIXED IND 100UH 1.4A 205.3 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
198 In Stock |
|
$1.2954 / $2.1500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9500 / $1.7300 | Buy Now | ||
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 7652 | 104 |
|
$1.3061 / $2.4188 | Buy Now | ||
DISTI #
000000000001606083
|
Sager | Power Inductors - SMD 100uH 1.8A 0.2053ohms Min Qty: 450 | 0 |
|
$1.3800 / $1.4200 | Buy Now |
CAD Models for UP3B-101-R by Eaton Bussmann
Related Parts for UP3B-101-R
-
SQC453226T-3R3M-NFixed Inductors
-
LGU2D152MELCFixed Capacitors
-
NFE31PT152Z1E9LData Line Filters
-
SD1206S040S0R5Rectifier Diodes
-
TL2575HV-05QKTTRQ1Switching Regulator or Controllers
-
PESD5V0H1BSFYLTransient Suppressors
-
SML-LX1206GC-TRVisible LEDs
-
MMSZ5231B-TPZener Diodes
-
ULN2003ADSmall Signal Bipolar Transistors