Part Details for UP3B-330-R by Coiltronics
Overview of UP3B-330-R by Coiltronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP3B-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9408
|
Newark | Inductor, Un-Shielded, 33Uh, 3A, Smd, Inductance:33µh, Rms Current (Irms):2.4A, Inductor Construction:Unshielded, Saturation Current (Isat):3A, Product Range:Up3B Series, Dc Resistance Max:0.0688Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics UP3B-330-R RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.7000 | Buy Now |
DISTI #
52K7902
|
Newark | Inductor, Un-Shielded, 33Uh, 3A, Smd, Inductance:33µh, Rms Current (Irms):2.4A, Inductor Construction:Unshielded, Saturation Current (Isat):3A, Product Range:Up3B Series, Dc Resistance Max:0.0688Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics UP3B-330-R RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 33.85uH/33uH 20% 100KHz Ferrite 2.4A 0.0688Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.8450 / $1.1270 | Buy Now |
|
Quest Components | 1 ELEMENT, 33 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 44 |
|
$1.1240 / $1.4050 | Buy Now |
Part Details for UP3B-330-R
UP3B-330-R CAD Models
UP3B-330-R Part Data Attributes
|
UP3B-330-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
UP3B-330-R
Coiltronics
General Purpose Inductor, 33uH, 20%, Ferrite-Core, 7652,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7652 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 0.0688 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.8 mm | |
Package Length | 19.3 mm | |
Package Style | SMT | |
Package Width | 13.21 mm | |
Packing Method | TR | |
Rated Current-Max | 3 A | |
Tolerance | 20% |