Part Details for UP3B-330 by Coiltronics
Overview of UP3B-330 by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for UP3B-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 258 |
|
RFQ |
Part Details for UP3B-330
UP3B-330 CAD Models
UP3B-330 Part Data Attributes
|
UP3B-330
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
UP3B-330
Coiltronics
General Purpose Inductor, 33.85uH, 20%, 1 Element, Ferrite-Core, SMD, 7652
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | 7652 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7652 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 0.0688 Ω | |
Inductance-Nom (L) | 33.85 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.8 mm | |
Package Length | 19.3 mm | |
Package Style | SMT | |
Package Width | 13.21 mm | |
Packing Method | TR | |
Rated Current-Max | 3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | NO LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |