Part Details for UP4B-1R0-R by Eaton Bussmann
Overview of UP4B-1R0-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP4B-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-UP4B-1R0-RCT-ND
|
DigiKey | FIXED IND 1UH 17.3A 2.3 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
248 In Stock |
|
$1.8048 / $3.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $2.4100 | Buy Now |
|
Quest Components | 197 |
|
$1.7500 / $3.7500 | Buy Now | |
DISTI #
000000000001606119
|
Sager | Power Inductors - SMD 1.0uH 37.3A 0.0023ohms | 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 1UH 17.3A 2.3 MOHM SMD | 4680 |
|
RFQ |