UP4B-680-R
Description: General Purpose Inductor, 68uH, 20%, Ferrite-Core, 8759,

Overview of UP4B-680-R by Coiltronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UP4B-680-R by Coiltronics

Part # Manufacturer Description Stock Price Buy
DISTI # 52K7923
Newark Inductor, Un-Shielded, 68Uh, 4.3A, Smd, Inductance:68µh, Rms Current (Irms):2.4A, Inductor Construction:Unshielded, Saturation Current (Isat):4.3A, Product Range:Up4B Series, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics UP4B-680-R RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $2.6200
$2.6200 Buy Now

CAD Models for UP4B-680-R by Coiltronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UP4B-680-R by Coiltronics

UP4B-680-R
Coiltronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COILTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
8759
Construction
Miniature Size
Core Material
Ferrite
DC Resistance
0.12 Ω
Inductance-Nom (L)
68 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
7.87 mm
Package Length
22.1 mm
Package Style
SMT
Package Width
15 mm
Packing Method
TR
Rated Current-Max
4.3 A
Tolerance
20%
Want to compare parts?
  1. UP4B-680-R
    Coiltronics
    General Purpose Inductor, 68uH, 20%, Ferrite-Core, 8759,
    VS

Related Parts for UP4B-680-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UP4B-680-R by Coiltronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UP4B-680-R by Coiltronics

Select Manufacturer
Which Manufacturer of UP4B-680-R would you like to use for your alert(s)?
  • Please alert me when UP4B-680-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UP4B-680-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UP4B-680-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UP4B-680-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UP4B-680-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UP4B-680-R by Coiltronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: