Part Details for UPA1522H-AZ by NEC Electronics Group
Overview of UPA1522H-AZ by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UPA1522H-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1633 |
|
$3.2790 / $6.5580 | Buy Now |
Part Details for UPA1522H-AZ
UPA1522H-AZ CAD Models
UPA1522H-AZ Part Data Attributes:
|
UPA1522H-AZ
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPA1522H-AZ
NEC Electronics Group
Power Field-Effect Transistor, 2A I(D), 60V, 0.25ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SIP-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | IN-LINE, R-PSIP-T10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | 2 BANKS, COMMON SOURCE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |