Part Details for UPA1716G-E1-A by Renesas Electronics Corporation
Overview of UPA1716G-E1-A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for UPA1716G-E1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPA1716G-E1-A-ND
|
DigiKey | P-CHANNEL POWER MOSFET Min Qty: 346 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1300 In Stock |
|
$0.8700 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 8A, 30V, 0.026ohm, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 1300 |
|
$0.7457 / $0.8773 | Buy Now |
Part Details for UPA1716G-E1-A
UPA1716G-E1-A CAD Models
UPA1716G-E1-A Part Data Attributes
|
UPA1716G-E1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1716G-E1-A
Renesas Electronics Corporation
N Channel Power MOSFET, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DN | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |