Part Details for UPA1760 by Renesas Electronics Corporation
Overview of UPA1760 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for UPA1760
UPA1760 CAD Models
UPA1760 Part Data Attributes
|
UPA1760
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1760
Renesas Electronics Corporation
8A, 30V, 0.042ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, POWER, SO-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 6.4 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA1760
This table gives cross-reference parts and alternative options found for UPA1760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1760 | Power Field-Effect Transistor, 8A I(D), 30V, 0.042ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SO-8 | NEC Electronics Group | UPA1760 vs UPA1760 |
UPA2702TP-AZ | 35A, 30V, 0.0172ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, HSOP-8 | Renesas Electronics Corporation | UPA1760 vs UPA2702TP-AZ |
UPA2702TP | Power Field-Effect Transistor, 35A I(D), 30V, 0.0172ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, HSOP-8 | NEC Electronics Group | UPA1760 vs UPA2702TP |