Part Details for UPA1808GR-9JG-E1-A by Renesas Electronics Corporation
Overview of UPA1808GR-9JG-E1-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPA1808GR-9JG-E1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UPA1808 - N Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.5116 / $0.6019 | Buy Now |
Part Details for UPA1808GR-9JG-E1-A
UPA1808GR-9JG-E1-A CAD Models
UPA1808GR-9JG-E1-A Part Data Attributes:
|
UPA1808GR-9JG-E1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1808GR-9JG-E1-A
Renesas Electronics Corporation
N-Channel Mos Field Effect Transistor For Switching, TSSOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | PTSP0008JC-A8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 9.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |