Part Details for UPA2350T1G-E4-A by Renesas Electronics Corporation
Overview of UPA2350T1G-E4-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UPA2350T1G-E4-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Field-Effect Transistor, 2-Element, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for UPA2350T1G-E4-A
UPA2350T1G-E4-A CAD Models
UPA2350T1G-E4-A Part Data Attributes:
|
UPA2350T1G-E4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2350T1G-E4-A
Renesas Electronics Corporation
N-Channel Mos Field Effect Transistor For Switching, EFLIP(BGA), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | EFLIP(BGA) | |
Package Description | LEAD FREE, EFLIP, 4 PIN | |
Pin Count | 0 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | COMPLEX | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e6 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |