Part Details for UPA2593T1H-T1-AT by Renesas Electronics Corporation
Overview of UPA2593T1H-T1-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for UPA2593T1H-T1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPA2593T1H-T1-AT-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 625 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19183 In Stock |
|
$0.4800 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 4.5A, 40V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19183 |
|
$0.4125 / $0.4853 | Buy Now |
Part Details for UPA2593T1H-T1-AT
UPA2593T1H-T1-AT CAD Models
UPA2593T1H-T1-AT Part Data Attributes
|
UPA2593T1H-T1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2593T1H-T1-AT
Renesas Electronics Corporation
N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VSOF | |
Package Description | LEAD FREE, VSOF-8 | |
Pin Count | 8 | |
Manufacturer Package Code | PVSF0008JB-A8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.103 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |