Part Details for UPA2706GR-E2-AT by Renesas Electronics Corporation
Overview of UPA2706GR-E2-AT by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA2706GR-E2-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UPA2706GR-E2-AT - MOS FIELD EFFECT TRANSISTOR RoHS: Compliant Status: Obsolete Min Qty: 1 | 19759 |
|
$0.9963 / $1.1700 | Buy Now |
Part Details for UPA2706GR-E2-AT
UPA2706GR-E2-AT CAD Models
UPA2706GR-E2-AT Part Data Attributes
|
UPA2706GR-E2-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2706GR-E2-AT
Renesas Electronics Corporation
Nch Single Power Mosfet 30V 11A 15Mohm Power Sop8, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DN | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 11 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |