Part Details for UPA2709AGR-E1-AT by Renesas Electronics Corporation
Overview of UPA2709AGR-E1-AT by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UPA2709AGR-E1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UPA2709 - Power Field-Effect Transistor, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.5077 / $0.5973 | Buy Now |
Part Details for UPA2709AGR-E1-AT
UPA2709AGR-E1-AT CAD Models
UPA2709AGR-E1-AT Part Data Attributes:
|
UPA2709AGR-E1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2709AGR-E1-AT
Renesas Electronics Corporation
Switching N-Channel Power MOSFET, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DN-A8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 13 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |