Part Details for UPA2716AGR-E1-AT by Renesas Electronics Corporation
Overview of UPA2716AGR-E1-AT by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA2716AGR-E1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UPA2716 - Power Field-Effect Transistor, 14A, 30V, P-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 6963 |
|
$0.8251 / $0.9707 | Buy Now |
Part Details for UPA2716AGR-E1-AT
UPA2716AGR-E1-AT CAD Models
UPA2716AGR-E1-AT Part Data Attributes
|
UPA2716AGR-E1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2716AGR-E1-AT
Renesas Electronics Corporation
Switching N-Channel Power MOSFET, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | LEAD FREE, POWER, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DN-A8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 19.6 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.0135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA2716AGR-E1-AT
This table gives cross-reference parts and alternative options found for UPA2716AGR-E1-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2716AGR-E1-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2716AGR-E2-AT | 14A, 30V, 0.0135ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, POWER, SOP-8 | Renesas Electronics Corporation | UPA2716AGR-E1-AT vs UPA2716AGR-E2-AT |