Part Details for UPA2749UT1A-E2-AY by Renesas Electronics Corporation
Overview of UPA2749UT1A-E2-AY by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for UPA2749UT1A-E2-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPA2749UT1A-E2-AY-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 361 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.8300 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.7140 / $0.8400 | Buy Now |
|
Chip1Cloud | 5010 |
|
RFQ |
Part Details for UPA2749UT1A-E2-AY
UPA2749UT1A-E2-AY CAD Models
UPA2749UT1A-E2-AY Part Data Attributes:
|
UPA2749UT1A-E2-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2749UT1A-E2-AY
Renesas Electronics Corporation
Switching N-Channel Power MOSFET, HVSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HVSON | |
Pin Count | 8 | |
Manufacturer Package Code | PVSN0008DA | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 25 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62.5 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |