Part Details for UPA2794AGR-E1-AT by Renesas Electronics Corporation
Overview of UPA2794AGR-E1-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2794AGR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Price & Stock for UPA2794AGR-E1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPA2794AGR-E1-AT
|
Avnet Americas | - Tape and Reel (Alt: UPA2794AGR-E1-AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 176 Partner Stock |
|
RFQ | |
|
Rochester Electronics | UPA2794 - Power Field-Effect Transistor, 5.5A, 60V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 176 |
|
$1.1600 / $1.3600 | Buy Now |
Part Details for UPA2794AGR-E1-AT
UPA2794AGR-E1-AT CAD Models
UPA2794AGR-E1-AT Part Data Attributes
|
UPA2794AGR-E1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2794AGR-E1-AT
Renesas Electronics Corporation
Switching N-Channel Power MOSFET, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DN-A8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Drain Current-Max (ID) | 5.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |