-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pch Single Power Mosfet -30V -17A 15.5Mohm HWSON-8, HWSON, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPA2816T1S-E2-AT-ND
|
DigiKey | MOSFET P-CH 30V 17A 8HWSON Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.4709 / $0.4937 | Buy Now |
DISTI #
UPA2816T1S-E2-AT
|
Avnet Americas | Power MOSFET, P Channel, 30 V, 17 A, 15.5 Milliohms, HWSON, 8 Pins, Surface Mount - Tape and Reel (Alt: UPA2816T1S-E2-AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4775 / $0.5452 | Buy Now |
DISTI #
968-UPA2816T1S-E2-AT
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 0 |
|
$0.4700 / $1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5790 | Buy Now |
|
Renesas Electronics America | MOSFET P-CH 30V 17A 8HWSON Min Qty: 5000 Container: Tape & Reel (TR) | 10000 |
|
$0.4709 / $0.4937 | Buy Now |
DISTI #
UPA2816T1S-E2-AT
|
Avnet Americas | Power MOSFET, P Channel, 30 V, 17 A, 15.5 Milliohms, HWSON, 8 Pins, Surface Mount - Tape and Reel (Alt: UPA2816T1S-E2-AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4775 / $0.5452 | Buy Now |
DISTI #
UPA2816T1S-E2-AT
|
Avnet Americas | Power MOSFET, P Channel, 30 V, 17 A, 15.5 Milliohms, HWSON, 8 Pins, Surface Mount - Tape and Reel (Alt: UPA2816T1S-E2-AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4775 / $0.5452 | Buy Now |
DISTI #
UPA2816T1S-E2-AT
|
Avnet Asia | Power MOSFET, P Channel, 30 V, 17 A, 15.5 Milliohms, HWSON, 8 Pins, Surface Mount (Alt: UPA2816T1S-E2-AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPA2816T1S-E2-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2816T1S-E2-AT
Renesas Electronics Corporation
Pch Single Power Mosfet -30V -17A 15.5Mohm HWSON-8, HWSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWSON | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PWSN0008JB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.0155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 12 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |